Part Details for RCK20U25BK by Hammond Manufacturing
Overview of RCK20U25BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCK20U25BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1482
|
Newark | Floor Cabinet, Knock Down, Steel, 20U+1U, Cabinet Type:Knock Down, Product Range:Rck Series, Rack U Height:20U + 1U, External Height - Imperial:40", External Width - Imperial:24", External Depth - Imperial:25" Rohs Compliant: Yes |Hammond RCK20U25BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$966.0700 / $1,001.7800 | Buy Now |
DISTI #
164-RCK20U25BK-ND
|
DigiKey | 20U 24W 25D KNOCKDOWN CABINET Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$889.5110 / $924.2600 | Buy Now |
DISTI #
546-RCK20U25BK
|
Mouser Electronics | Racks & Rack Cabinets IT, Security and A/V Rack Cabinet - 40 x 24 x 25" 20U +1 RoHS: Compliant | 0 |
|
$903.4000 / $923.7100 | Order Now |
DISTI #
72640676
|
RS | Knockdown Rack Cabinet, Rear 1U Panel, 20U, 40.00Hx24Wx25D, 476kg Load | Hammond Manufacturing RCK20U25BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,269.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 27 Factory Stock |
|
$860.0600 / $905.3300 | Buy Now |
DISTI #
3812451
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$999.7138 / $1,036.7312 | Buy Now |
DISTI #
3812451
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 1 |
|
$1,408.6459 | Buy Now |
|
Master Electronics | RoHS: Compliant | 27 Factory Stock |
|
$860.0600 / $905.3300 | Buy Now |