Part Details for RCL020-0700A by Enedo
Overview of RCL020-0700A by Enedo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL020-0700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 16.8W, 700mA, 14-24V, [0-10V, Pot...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$23.6900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 16.8W, 700mA, 14-24V, [0-10V, Pot...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.0800 / $23.1900 | Buy Now |
|
Vyrian | OEM/CM Only | 4 |
|
RFQ |