Part Details for RCL040620K0FKEA by Vishay Intertechnologies
Overview of RCL040620K0FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL040620K0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL040620K0FKEA
|
Avnet Americas | Res Thick Film 0406 20kOhm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCL040620K0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0202 | Buy Now |
DISTI #
71-RCL040620K0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 20kohms 1% 0406 100PPM RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
DISTI #
V72:2272_09534033
|
Arrow Electronics | Res Thick Film 0406 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1636 Container: Cut Strips | Americas - 2506 |
|
$0.0118 / $0.0129 | Buy Now |
DISTI #
V79:2366_23283221
|
Arrow Electronics | Res Thick Film 0406 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 2500 |
|
$0.0116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0148 | Buy Now |
DISTI #
25793742
|
Verical | Res Thick Film 0406 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 2501 Package Multiple: 1 Date Code: 1636 | Americas - 2506 |
|
$0.0118 | Buy Now |
DISTI #
32730206
|
Verical | Res Thick Film 0406 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 491 Package Multiple: 1 Date Code: 1636 | Americas - 2500 |
|
$0.0116 | Buy Now |
DISTI #
RCL040620K0FKEA
|
Avnet Americas | Res Thick Film 0406 20kOhm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCL040620K0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0202 | Buy Now |
DISTI #
RCL040620K0FKEA
|
Avnet Americas | Res Thick Film 0406 20kOhm 1% 1/4W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCL040620K0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0202 | Buy Now |
Part Details for RCL040620K0FKEA
RCL040620K0FKEA CAD Models
RCL040620K0FKEA Part Data Attributes
|
RCL040620K0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL040620K0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0406
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0406 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |