Part Details for RCL121817R8FKEK by Vishay Intertechnologies
Overview of RCL121817R8FKEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL121817R8FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL121817R8FKEK
|
Avnet Americas | Res Thick Film 1218 17.8Ohm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCL121817R8FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2029 | Buy Now |
DISTI #
71-RCL121817R8FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 17.8ohms 1% 1218 100ppm RoHS: Compliant | 0 |
|
$0.1420 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1479 | Buy Now |
|
Bristol Electronics | 3903 |
|
RFQ | ||
|
Quest Components | 3122 |
|
$0.1788 / $0.8940 | Buy Now | |
DISTI #
RCL121817R8FKEK
|
Avnet Americas | Res Thick Film 1218 17.8Ohm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCL121817R8FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2029 | Buy Now |
DISTI #
RCL121817R8FKEK
|
Avnet Americas | Res Thick Film 1218 17.8Ohm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCL121817R8FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2029 | Buy Now |
Part Details for RCL121817R8FKEK
RCL121817R8FKEK CAD Models
RCL121817R8FKEK Part Data Attributes
|
RCL121817R8FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL121817R8FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL121817R8FKEK
This table gives cross-reference parts and alternative options found for RCL121817R8FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL121817R8FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121817R81%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RCL121817R8FKEK vs CLF121817R81%100PPM/KNB16 |
RC1218FK-0717R8P | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL121817R8FKEK vs RC1218FK-0717R8P |
CR1218F17R8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL121817R8FKEK vs CR1218F17R8E04 |
232273521789 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL121817R8FKEK vs 232273521789 |
SR1218FK-0717R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL121817R8FKEK vs SR1218FK-0717R8L |
CLF121817R81%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RCL121817R8FKEK vs CLF121817R81%100PPM/KNB4 |
CR1218F17R8D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL121817R8FKEK vs CR1218F17R8D50 |
MR18X17R8FQL | Fixed Resistor, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCL121817R8FKEK vs MR18X17R8FQL |
9C12181W17R8FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | RCL121817R8FKEK vs 9C12181W17R8FKPF5 |
RMC-2817R8FB | RES,SMT,NON-SPECIFIED,17.8 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RCL121817R8FKEK vs RMC-2817R8FB |