Part Details for RCLAMP03354P.C by Semtech Corporation
Overview of RCLAMP03354P.C by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP03354P.C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-RCLAMP03354P.CCT-ND
|
DigiKey | 4-LINE 3.3V 0.3PF ESD SMF2510N10 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2690 In Stock |
|
$0.3023 / $0.9200 | Buy Now |
DISTI #
RCLAMP03354P.C
|
Avnet Americas | ESD Suppressor Quad Uni-Directional 3.3V 10-Pin DFN (Alt: RCLAMP03354P.C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4352 | Buy Now |
DISTI #
947-RCLAMP03354P.C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-Line 3.3V 0.3pF ESD SMF2510N10 Z-Ultra RoHS: Compliant | 17984 |
|
$0.3020 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3070 | Buy Now |
DISTI #
RCLAMP03354P.C
|
Avnet Americas | ESD Suppressor Quad Uni-Directional 3.3V 10-Pin DFN (Alt: RCLAMP03354P.C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4352 | Buy Now |
DISTI #
RCLAMP03354P.C
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP03354P.C
|
Avnet Silica | ESD Suppressor Quad Uni-Directional 3.3V 10-Pin DFN (Alt: RCLAMP03354P.C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.3000 | Buy Now |