Part Details for RCLAMP0521P.TCT by Semtech Corporation
Overview of RCLAMP0521P.TCT by Semtech Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0521P.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1033
|
Newark | Tvs Diode Array, 100W, 5V Slp1006P2, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:25V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V, Qualification:- Rohs Compliant: Yes |Semtech RCLAMP0521P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 252 |
|
$0.3750 / $0.7380 | Buy Now |
DISTI #
59M8807
|
Newark | Tvs Diode Array, 100W, 5V Slp1006P2, Full Reel, Product Range:Railclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:25V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Semtech RCLAMP0521P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3200 | Buy Now |
DISTI #
RCLAMP0521PCT-ND
|
DigiKey | TVS DIODE 5VWM 25VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6497 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
RCLAMP0521P.TCT
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SLP EP T/R - Tape and Reel (Alt: RCLAMP0521P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 27000 |
|
$0.2251 | Buy Now |
DISTI #
947-RCLAMP0521P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 2LINE 15V RoHS: Compliant | 3436 |
|
$0.2340 / $0.6600 | Buy Now |
DISTI #
V36:1790_07342226
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 25Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2302 | Americas - 12000 |
|
$0.2289 / $0.2607 | Buy Now |
DISTI #
V72:2272_07342226
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 25Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 310 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2131 Container: Cut Strips | Americas - 136 |
|
$0.2633 / $0.3227 | Buy Now |
|
Future Electronics | RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 363000Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Container: Cut Tape/Mini-Reel | 2030Cut Tape/Mini-Reel |
|
$0.4350 / $0.6800 | Buy Now |
DISTI #
68771179
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 25Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2219 | Americas - 207000 |
|
$0.1310 / $0.1634 | Buy Now |
Part Details for RCLAMP0521P.TCT
RCLAMP0521P.TCT CAD Models
RCLAMP0521P.TCT Part Data Attributes:
|
RCLAMP0521P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0521P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 9.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for RCLAMP0521P.TCT
This table gives cross-reference parts and alternative options found for RCLAMP0521P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0521P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP0521P.TNT | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SLP1006P2, 2 PIN | Semtech Corporation | RCLAMP0521P.TCT vs RCLAMP0521P.TNT |