Part Details for RCLAMP0521Z.TNT by Semtech Corporation
Overview of RCLAMP0521Z.TNT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RCLAMP0521Z.TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1654
|
Newark | 1 Line 5V 0.5Pf Z Ppackage T/R |Semtech RCLAMP0521Z.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCLAMP0521Z.TNTTR-ND
|
DigiKey | TVS DIODE 5VWM 25VC SLP0603P2X3 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
947-RCLAMP0521Z.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 LINE 5V 0.5PF Z PPACKAGE RoHS: Compliant | 0 |
|
Order Now | |
|
Chip 1 Exchange | INSTOCK | 11158 |
|
RFQ | |
DISTI #
RCLAMP0521Z.TNT
|
Avnet Silica | SMHRCLAMP0521Z.TNT (Alt: RCLAMP0521Z.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin SLP T/R / TVS DIODE 5VWM 25VC | 8000 |
|
RFQ | |
|
Sense Electronic Company Limited | SLP0603P2 | 6040 |
|
RFQ |
Part Details for RCLAMP0521Z.TNT
RCLAMP0521Z.TNT CAD Models
RCLAMP0521Z.TNT Part Data Attributes:
|
RCLAMP0521Z.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0521Z.TNT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |