-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.00 MM, HALOGEN FREE AND ROHS COMPLIANT, SLP1610P4T , 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5433
|
Newark | Rclamp0542T 5V 2-Line 0.5Pf T/R Rohs Compliant: Yes |Semtech RCLAMP0542T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5508 |
|
$0.4040 / $0.8220 | Buy Now |
DISTI #
27W7590
|
Newark | Railclamp 2-Line 5V 0.3Pf Slp1610P4T |Semtech RCLAMP0542T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3530 | Buy Now |
DISTI #
RCLAMP0542TTCTCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SLP1610P4T Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45259 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
947-RCLAMP0542T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RCLAMP0542T 5V 2-LINE 0.5PF RoHS: Compliant | 20438 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | RailClamp Series 75 W 2 Line ESD Protection TVS Diode Array - SLP1610P4T-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 99000Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Future Electronics | RailClamp Series 75 W 2 Line ESD Protection TVS Diode Array - SLP1610P4T-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Future Electronics | RailClamp Series 75 W 2 Line ESD Protection TVS Diode Array - SLP1610P4T-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | RailClamp Series 75 W 2 Line ESD Protection TVS Diode Array - SLP1610P4T-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
DISTI #
78955412
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SLP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2308 | Americas - 24000 |
|
$0.3564 / $0.4444 | Buy Now |
DISTI #
69832761
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SLP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 3000 |
|
$0.2599 / $0.2941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0542T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0542T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.00 MM, HALOGEN FREE AND ROHS COMPLIANT, SLP1610P4T , 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | SLP1610P4T, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RCLAMP0542T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0542T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP0506T.TCT | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 3.30 X 1.30 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3313P6T, 8 PIN | Semtech Corporation | RCLAMP0542T.TCT vs RCLAMP0506T.TCT |
RCLAMP0584J.TCT | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2.70 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP2710P8, 10 PIN | Semtech Corporation | RCLAMP0542T.TCT vs RCLAMP0584J.TCT |
RCLAMP7538P.TZT | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Semtech Corporation | RCLAMP0542T.TCT vs RCLAMP7538P.TZT |
RCLAMP7524T.TNT | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.30 X 0.80 MM, HALOGEN FREE AND ROHS COMPLIANT, SLP1308N5T, 5 PIN | Semtech Corporation | RCLAMP0542T.TCT vs RCLAMP7524T.TNT |
RCLAMP0544T.TCT | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP2010P8T, 8 PIN | Semtech Corporation | RCLAMP0542T.TCT vs RCLAMP0544T.TCT |
RCLAMP0524PQTCT | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SLP2510P8, 10 PIN | Semtech Corporation | RCLAMP0542T.TCT vs RCLAMP0524PQTCT |