-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 375W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCLAMP0554SCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28402 In Stock |
|
$0.4258 / $1.1300 | Buy Now |
DISTI #
RCLAMP0554S.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays ±30KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: RCLAMP0554S.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 27000 |
|
RFQ | |
DISTI #
947-RCLAMP0554S.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-LINE 5V 5PF 25A RoHS: Compliant | 5275 |
|
$0.4250 / $1.0600 | Buy Now |
|
Future Electronics | RCLAMP Series 15 V 5 pF Transient Voltage Suppressor Array - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Future Electronics | RCLAMP Series 15 V 5 pF Transient Voltage Suppressor Array - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Future Electronics | RCLAMP Series 15 V 5 pF Transient Voltage Suppressor Array - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Future Electronics | RCLAMP Series 15 V 5 pF Transient Voltage Suppressor Array - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Bristol Electronics | 6250 |
|
RFQ | ||
DISTI #
RCLAMP0554S.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays ±30KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: RCLAMP0554S.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 27000 |
|
RFQ | |
DISTI #
RCLAMP0554S.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays ±30KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: RCLAMP0554S.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0554S.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0554S.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 375W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 375 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |