-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, 3.0 X 2.0 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9434
|
Newark | Esd Protection Device, 2.5V, Slp3020N10, Clamping Voltage Vc Max:20V, Diode Case Style:Slp3020N10, No. Of Pins:10Pins, Operating Voltage:2.5V, Power Dissipation Pd:1Kw, Product Range:Railclamp Series Rohs Compliant: Yes |Semtech RCLAMP2574N.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3003 |
|
$1.2300 / $2.0200 | Buy Now |
DISTI #
93X7285
|
Newark | Rclamp 2-Line-Pairs 2.5V Slp3020N10 Rohs Compliant: Yes |Semtech RCLAMP2574N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.0300 | Buy Now |
DISTI #
RCLAMP2574NCT-ND
|
DigiKey | TVS DIODE 2.5VWM 20VC SLP3020N10 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12407 In Stock |
|
$0.8125 / $1.9400 | Buy Now |
DISTI #
947-RCLAMP2574N.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RCLAMP2574N LOW CAP, 2.5V RoHS: Compliant | 4895 |
|
$0.8120 / $1.9200 | Buy Now |
DISTI #
V36:1790_07342273
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 2.5V 20Vc 10-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2327 | Americas - 33000 |
|
$0.7772 / $0.8428 | Buy Now |
DISTI #
E02:0323_09075973
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 2.5V 20Vc 10-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Europe - 2170 |
|
$0.7014 / $1.1428 | Buy Now |
|
Future Electronics | RCLAMP Series 8 Channel 1 kW 20 Vcl Bi-Directional SMT TVS Diode - SLP3020N10-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.7500 | Buy Now |
|
Future Electronics | RCLAMP Series 8 Channel 1 kW 20 Vcl Bi-Directional SMT TVS Diode - SLP3020N10-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.8000 | Buy Now |
|
Future Electronics | RCLAMP Series 8 Channel 1 kW 20 Vcl Bi-Directional SMT TVS Diode - SLP3020N10-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
|
Rochester Electronics | RCLAMP2574N - TVS Diode Steering (Rail to Rail) Uni-Directional 2.5V (Max) 20V 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.8059 / $0.9481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP2574N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP2574N.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, 3.0 X 2.0 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-N10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 4.5 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |