Part Details for RCLAMP2574NQTCT by Semtech Corporation
Overview of RCLAMP2574NQTCT by Semtech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP2574NQTCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9435
|
Newark | Esd Protection Device, 2.5V, Slp3020N10, Clamping Voltage Vc Max:20V, Diode Case Style:Slp3020N10, No. Of Pins:10Pins, Operating Voltage:2.5V, Power Dissipation Pd:1Kw, Product Range:Railclamp Series Rohs Compliant: Yes |Semtech RCLAMP2574NQTCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2906 |
|
$0.8830 | Buy Now |
DISTI #
93X7286
|
Newark | Rclamp 2-Line-Pairs 2.5V Slp3020N10 Rohs Compliant: Yes |Semtech RCLAMP2574NQTCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 / $1.1900 | Buy Now |
DISTI #
RCLAMP2574NQTCTCT-ND
|
DigiKey | TVS DIODE 2.5VWM 20VC SLP3020N10 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10014 In Stock |
|
$0.9375 / $2.2300 | Buy Now |
DISTI #
947-RCLAMP2574NQTCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RClamp 2-Line-Pairs 2.5V SLP3020N10 RoHS: Compliant | 5927 |
|
$0.9500 / $2.2300 | Buy Now |
|
Future Electronics | RCLAMP2574NQTCT--TAPE AND REEL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Rochester Electronics | RCLAMP2574NQ - TVS Diode Steering (Rail to Rail) Uni-Directional 2.5V (Max) 20V 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 10714 |
|
$0.9297 / $1.0900 | Buy Now |
DISTI #
RCLAMP2574NQTCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP2574NQTCT
|
Avnet Silica | SMHRCLAMP2574NQTCT (Alt: RCLAMP2574NQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | RClamp 2-Line-Pairs 2.5V SLP3020N10 Min Qty: 1 | 0 |
|
$0.9400 | Buy Now |