-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.60 X 2.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP2626P10, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9410
|
Newark | Esd Protection Device, 3.3V, Slp2626P10, Clamping Voltage Vc Max:18V, Diode Case Style:Slp2626P10, No. Of Pins:10Pins, Operating Voltage:3.3V, Power Dissipation Pd:450W, Product Range:Railclamp Series, Clamping Voltage Max:18V Rohs Compliant: Yes |Semtech RCLAMP3304NATCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6964 |
|
$0.8960 / $1.6500 | Buy Now |
DISTI #
27W7596
|
Newark | Esd Protection Device, 3.3V, Slp2626P10, Clamping Voltage Vc Max:18V, Diode Case Style:Slp2626P10, No. Of Pins:10Pins, Operating Voltage:3.3V, Power Dissipation Pd:450W, Product Range:Railclamp Series, Clamping Voltage Max:18V Rohs Compliant: Yes |Semtech RCLAMP3304NATCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.7920 | Buy Now |
DISTI #
RCLAMP3304NATCTCT-ND
|
DigiKey | TVS DIODE 3.3VWM 18VC SLP2626P10 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
287156 In Stock |
|
$0.6011 / $1.6000 | Buy Now |
DISTI #
RCLAMP3304NATCT
|
Avnet Americas | ESD Suppressor TVS 25KV 10-Pin SLP2626P10 T/R - Tape and Reel (Alt: RCLAMP3304NATCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8640 | Buy Now |
DISTI #
947-RCLAMP3304NATCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V 25A 4 LINE RoHS: Compliant | 38299 |
|
$0.6010 / $1.5700 | Buy Now |
DISTI #
V36:1790_07342278
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10-Pin SLP2626P10 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2326 | Americas - 144000 |
|
$0.5896 / $0.6491 | Buy Now |
DISTI #
E02:0323_06876844
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10-Pin SLP2626P10 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2313 | Europe - 3000 |
|
$0.5352 / $0.5687 | Buy Now |
DISTI #
V72:2272_07342278
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10-Pin SLP2626P10 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1733 |
|
$0.6556 / $1.4115 | Buy Now |
|
Future Electronics | RCLAMP Series 18 V 5 pF Surface Mount Bi-Directional TVS Array - SLP2626P10 EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 120000Reel |
|
$0.6100 / $0.6300 | Buy Now |
|
Future Electronics | RCLAMP Series 18 V 5 pF Surface Mount Bi-Directional TVS Array - SLP2626P10 EP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1706Cut Tape/Mini-Reel |
|
$1.0200 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3304NATCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3304NATCT
Semtech Corporation
Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.60 X 2.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP2626P10, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | S-PDSO-N10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RCLAMP3304NATCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP3304NATCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDLC3304P8-TP | Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DFN2626-10, 10 PIN | Micro Commercial Components | RCLAMP3304NATCT vs ESDLC3304P8-TP |
RCLAMP3304N.TCT | Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.60 X 2.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Semtech Corporation | RCLAMP3304NATCT vs RCLAMP3304N.TCT |