Part Details for RCLAMP3624T.TCT by Semtech Corporation
Overview of RCLAMP3624T.TCT by Semtech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP3624T.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9411
|
Newark | Esd Protection Device, 28V, Slp1710P4T, Clamping Voltage Vc Max:60V, Diode Case Style:Slp1710P4T, No. Of Pins:6Pins, Operating Voltage:28V, Power Dissipation Pd:500W, Product Range:Railclamp Series, Clamping Voltage Max:15V Rohs Compliant: Yes |Semtech RCLAMP3624T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.3770 | Buy Now |
DISTI #
27W7597
|
Newark | Esd Protection Device, 28V, Slp1710P4T, Clamping Voltage Vc Max:60V, Diode Case Style:Slp1710P4T, No. Of Pins:6Pins, Operating Voltage:28V, Power Dissipation Pd:500W, Product Range:Railclamp Series, Clamping Voltage Max:15V Rohs Compliant: Yes |Semtech RCLAMP3624T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.5280 | Buy Now |
DISTI #
RCLAMP3624TTCTCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SLP1710P4T Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
DISTI #
947-RCLAMP3624T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RCLAMP3624T 36V SLP RoHS: Compliant | 2123 |
|
$0.4000 / $1.0700 | Buy Now |
|
Future Electronics | RCLAMP3624T 36V SLP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 / $0.4150 | Buy Now |
|
Bristol Electronics | 1973 |
|
RFQ | ||
DISTI #
RCLAMP3624T.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP3624T.TCT
|
Avnet Silica | ESD Suppressor Diode Arrays �18kV 6-Pin SLP1710P4T T/R (Alt: RCLAMP3624T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN | 3305 |
|
RFQ | |
|
Symmetry Electronics | RClamp 5V/36V <1pF USB ESD SLP1710P4T Min Qty: 1 | 0 |
|
$0.4000 | Buy Now |
Part Details for RCLAMP3624T.TCT
RCLAMP3624T.TCT CAD Models
RCLAMP3624T.TCT Part Data Attributes:
|
RCLAMP3624T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3624T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 2 Element, Silicon, 1.70 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP1710P4T, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 1.70 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP1710P4T, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 45 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |