Part Details for RCLAMP3631P.TCT by Semtech Corporation
Overview of RCLAMP3631P.TCT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP3631P.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-RCLAMP3631P.TCT-ND
|
DigiKey | 1-LINE 3.63V 0.35PF 30KV ESD SLP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2939 In Stock |
|
$0.1052 / $0.4900 | Buy Now |
DISTI #
RCLAMP3631P.TCT
|
Avnet Americas | 1-LINE 3.63V 0.35PF 30KV ESD SLP1006P2 (Alt: RCLAMP3631P.TCT) Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1499 | Buy Now |
DISTI #
947-RCLAMP3631P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-LINE 3.63V 0.35PF 30KV ESD SLP1006P2 RoHS: Compliant | 0 |
|
$0.1050 / $0.1130 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1055 | Buy Now |
DISTI #
RCLAMP3631P.TCT
|
Avnet Americas | 1-LINE 3.63V 0.35PF 30KV ESD SLP1006P2 (Alt: RCLAMP3631P.TCT) Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1499 | Buy Now |
DISTI #
RCLAMP3631P.TCT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.1000 | Buy Now |