Part Details for RCMA0522000DES14 by Vishay Intertechnologies
Overview of RCMA0522000DES14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA0522000DES14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1871
|
Newark | Rcma 05 2K2 0,5% K4 Ba100 E3 /Bag |Vishay RCMA0522000DES14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $21.5500 | Buy Now |
DISTI #
RCMA0522000DES14
|
Avnet Americas | RCMA Series Very High Stability and Precision Resistor Molded Metal Film 5 Size 2.2K Ohm 0.5% 0.25W 25ppm/°C 2-Pin Axial Leaded Bag - Bag (Alt: RCMA0522000DES14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$21.5487 / $27.3748 | Buy Now |