Part Details for RCMA0534001BES03 by Vishay Intertechnologies
Overview of RCMA0534001BES03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA0534001BES03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M0598
|
Newark | Rcma 05 34K 0,1% K4 Ba10 E3 /Bag |Vishay RCMA0534001BES03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3000 / $78.6000 | Buy Now |
DISTI #
RCMA0534001BES03
|
Avnet Americas | Res Metal Film 34K Ohm 0.1% 1/4W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMA0534001BES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$31.7642 / $88.1047 | Buy Now |
Part Details for RCMA0534001BES03
RCMA0534001BES03 CAD Models
RCMA0534001BES03 Part Data Attributes:
|
RCMA0534001BES03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA0534001BES03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 34000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.2 mm | |
Package Length | 10.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RCMA0534001BES03
This table gives cross-reference parts and alternative options found for RCMA0534001BES03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA0534001BES03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA0534001BEB25 | Fixed Resistor, Metal Film, 0.25W, 34000ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | Vishay Intertechnologies | RCMA0534001BES03 vs RCMA0534001BEB25 |