Part Details for RCMA0824301BES03 by Vishay Intertechnologies
Overview of RCMA0824301BES03 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA0824301BES03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCMA0824301BES03
|
Avnet Americas | Resistor, 24.3 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA0824301BES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$37.2317 / $99.2042 | Buy Now |
DISTI #
RCMA0824301BES03
|
Avnet Americas | Resistor, 24.3 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA0824301BES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$37.2317 / $99.2042 | Buy Now |
DISTI #
RCMA0824301BES03
|
Avnet Americas | Resistor, 24.3 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA0824301BES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$37.2317 / $99.2042 | Buy Now |
DISTI #
RCMA0824301BES03
|
Avnet Abacus | Resistor, 24.3 kOhm, � 0.1%, 500 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMA0824301BES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMA0824301BES03
RCMA0824301BES03 CAD Models
RCMA0824301BES03 Part Data Attributes
|
RCMA0824301BES03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA0824301BES03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 24300ohm, 400V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.4 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |