Part Details for RCMM022200GKA22 by Vishay Intertechnologies
Overview of RCMM022200GKA22 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCMM022200GKA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2203
|
Newark | Rcmm 02 220U 2% K2 Am1000 E3 /Ammo |Vishay RCMM022200GKA22 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.5300 | Buy Now |
DISTI #
RCMM022200GKA22
|
Avnet Americas | Resistor, 220 Ohm, ± 2%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: RCMM022200GKA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3855 / $3.0304 | Buy Now |
DISTI #
RCMM022200GKA22
|
Avnet Americas | Resistor, 220 Ohm, ± 2%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: RCMM022200GKA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3855 / $3.0304 | Buy Now |
DISTI #
RCMM022200GKA22
|
Avnet Americas | Resistor, 220 Ohm, ± 2%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: RCMM022200GKA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3855 / $3.0304 | Buy Now |
DISTI #
RCMM022200GKA22
|
Avnet Abacus | Resistor, 220 Ohm, � 2%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose (Alt: RCMM022200GKA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM022200GKA22
RCMM022200GKA22 CAD Models
RCMM022200GKA22 Part Data Attributes
|
RCMM022200GKA22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM022200GKA22
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | RCMM | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |