Part Details for RCMT0566500BDS03 by Vishay Intertechnologies
Overview of RCMT0566500BDS03 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT0566500BDS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M7828
|
Newark | Rcmt 05 6K65 0,1% K5 Ba10 E3 /Bag |Vishay RCMT0566500BDS03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.9200 / $137.6800 | Buy Now |
DISTI #
RCMT0566500BDS03
|
Avnet Americas | Res Metal Film 6.65K Ohm 0.1% 1/4W ±15ppm/°C Molded AXL Thru-Hole Bag - Bag (Alt: RCMT0566500BDS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$62.8250 / $167.4578 | Buy Now |
DISTI #
RCMT0566500BDS03
|
Avnet Americas | Res Metal Film 6.65K Ohm 0.1% 1/4W ±15ppm/°C Molded AXL Thru-Hole Bag - Bag (Alt: RCMT0566500BDS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$62.8250 / $167.4578 | Buy Now |
DISTI #
RCMT0566500BDS03
|
Avnet Americas | Res Metal Film 6.65K Ohm 0.1% 1/4W ±15ppm/°C Molded AXL Thru-Hole Bag - Bag (Alt: RCMT0566500BDS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$62.8250 / $167.4578 | Buy Now |
Part Details for RCMT0566500BDS03
RCMT0566500BDS03 CAD Models
RCMT0566500BDS03 Part Data Attributes
|
RCMT0566500BDS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT0566500BDS03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 6650ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.66 mm | |
Package Length | 10.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |