Part Details for RCMX1022004JHA20 by Vishay Intertechnologies
Overview of RCMX1022004JHA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMX1022004JHA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8529
|
Newark | Rcmx 1 22M 5% K3 Am500 E3 |Vishay RCMX1022004JHA20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.6700 / $22.7600 | Buy Now |
DISTI #
RCMX1022004JHA20
|
Avnet Americas | Res Metal Film 22M Ohm 5% 1/2W ±50ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMX1022004JHA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$24.5808 / $31.2267 | Buy Now |
Part Details for RCMX1022004JHA20
RCMX1022004JHA20 CAD Models
RCMX1022004JHA20 Part Data Attributes
|
RCMX1022004JHA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMX1022004JHA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 22000000ohm, 1000V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for RCMX1022004JHA20
This table gives cross-reference parts and alternative options found for RCMX1022004JHA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMX1022004JHA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMX1022004JHS00 | Fixed Resistor, Metal Film, 0.5W, 22000000ohm, 1000V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMX1022004JHA20 vs RCMX1022004JHS00 |