Part Details for RCP-1600-24 by Mean Well
Overview of RCP-1600-24 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCP-1600-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7444
|
Newark | Power Supply, Ac-Dc, 24V, 67A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.608Kw, Output Voltage Nom.:24V, Output Current Max:67A, Product Range:Rcp-1600 Series, Svhc:No Svhc (27-Jun-2018), rohs Compliant: Yes |Mean Well RCP-1600-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$449.2700 / $477.9500 | Buy Now |
DISTI #
1866-3969-ND
|
DigiKey | AC/DC CONVERTER 24V 1608W Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$490.6080 / $524.4400 | Buy Now |
DISTI #
RCP-1600-24
|
Avnet Americas | MWLRCP-1600-24 - Boxed Product (Development Kits) (Alt: RCP-1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$648.0000 | Buy Now |
DISTI #
709-RCP-1600-24
|
Mouser Electronics | Rack Mount Power Supplies 1608W 24V 67A Front End Rectifier RoHS: Compliant | 0 |
|
$484.8500 / $522.3000 | Order Now |
DISTI #
70908189
|
RS | Power Supply, AC-DC, Single Output, 24V,67A, 1500W, Front End, Rack Mnt | MEAN WELL RCP-1600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$487.7300 / $524.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$540.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@67A - 1608W |
5 In Stock |
|
$382.2300 / $497.2800 | Buy Now |
DISTI #
RCP-1600-24
|
Avnet Americas | MWLRCP-1600-24 - Boxed Product (Development Kits) (Alt: RCP-1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$648.0000 | Buy Now |
DISTI #
RCP-1600-24
|
Avnet Americas | MWLRCP-1600-24 - Boxed Product (Development Kits) (Alt: RCP-1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$648.0000 | Buy Now |
DISTI #
000000000005523766
|
Sager | Rack Mount Power Supplies 1608W 24V 67A Front End Rectifier Min Qty: 1 | 112 |
|
$393.7500 / $515.2500 | Buy Now |
Part Details for RCP-1600-24
RCP-1600-24 CAD Models
RCP-1600-24 Part Data Attributes
|
RCP-1600-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RCP-1600-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 67 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 23.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1608 W | |
Trim/Adjustable Output | YES |