Part Details for RCP-5SPFFG-SCU7B15 by Amphenol LTW Technology
Overview of RCP-5SPFFG-SCU7B15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFG-SCU7B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9695
|
Newark | Rj45, Middle Size, 1.5A, Receptacle With Cable, Circular Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFG-SCU7B15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 / $13.5400 | Buy Now |
DISTI #
RCP-5SPFFG-SCU7B15-ND
|
DigiKey | CABLE MOD 8P8C JACK-PLUG 0.49' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2640 | Buy Now |
DISTI #
71376398
|
RS | Connector, RJ45RJ45,C SIZE, PCB W/CABLE, G WIREPANEL SCREW 5E F CONN F PIN | Amphenol LTW Technology RCP-5SPFFG-SCU7B15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4400 | RFQ |
DISTI #
LTWRCP-5SPFFG-SCU7B15
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL WG, SCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $12.8600 | Buy Now |
DISTI #
LTWRCP-5SPFFG-SCU7B15
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL WG, SCR | 0 |
|
Buy Now |