Part Details for RCP-5SPFFH-SSM7001 by Amphenol LTW Technology
Overview of RCP-5SPFFH-SSM7001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFH-SSM7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9699
|
Newark | Rj45, Middle Size, 1.5A, Receptacle, Square Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFH-SSM7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $9.4500 | Buy Now |
DISTI #
1754-1466-ND
|
DigiKey | RJ45 C_SIZE SQUARE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
381 In Stock |
|
$6.5311 / $10.9600 | Buy Now |
DISTI #
71376301
|
RS | Connector, RJ45RJ45,C_SIZE, SQUAREPANEL SCREW 5E F CONN F PIN | Amphenol LTW Technology RCP-5SPFFH-SSM7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5200 | RFQ |
DISTI #
LTWRCP-5SPFFH-SSM7001
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PANEL JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ Connector, Receptacle, Cat. 5e, IP67 - Mated, Square, Female Connector, Screw Thread, Front Fastened RoHS: Compliant |
100 In Stock |
|
$3.9500 / $7.7000 | Buy Now |
DISTI #
LTWRCP-5SPFFH-SSM7001
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PANEL JACK | 0 |
|
Buy Now | |
|
Master Electronics | RJ Connector, Receptacle, Cat. 5e, IP67 - Mated, Square, Female Connector, Screw Thread, Front Fastened RoHS: Compliant |
100 In Stock |
|
$3.9500 / $7.7000 | Buy Now |