Part Details for RCP1317NP-470M by Sumida Corporation
Overview of RCP1317NP-470M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP1317NP-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1317NP-470M-ND
|
DigiKey | FIXED IND 47UH 3.3A 69 MOHM TH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6306 | Buy Now |
DISTI #
RCP1317NP-470M
|
Avnet Americas | Ind Power Shielded 47uH 20% 1KHz Ferrite 3.3A RDL Box - Tape and Reel (Alt: RCP1317NP-470M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.4356 / $0.5082 | Buy Now |
DISTI #
851-RCP1317NP-470M
|
Mouser Electronics | Power Inductors - Leaded 47uH 3.3A 20% THRU HOLE INDUCTOR RoHS: Compliant | 86 |
|
$0.5200 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4400 | Buy Now |
Part Details for RCP1317NP-470M
RCP1317NP-470M CAD Models
RCP1317NP-470M Part Data Attributes
|
RCP1317NP-470M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCP1317NP-470M
Sumida Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Magnetically Shielded | |
DC Resistance | 0.069 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 4.8 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 13.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |