Part Details for RCP2512B470RJEB by Vishay Intertechnologies
Overview of RCP2512B470RJEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP2512B470RJEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP2512B470RJEB
|
Avnet Americas | RES THKFLM ALUM NITRIDE 2512 470 OHM 5% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP2512B470RJEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2582 / $2.2981 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6800 | Buy Now |
DISTI #
RCP2512B470RJEB
|
Avnet Americas | RES THKFLM ALUM NITRIDE 2512 470 OHM 5% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP2512B470RJEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2582 / $2.2981 | Buy Now |
|
New Advantage Corporation | RESISTOR, FIXED, 470OHM, 3.5W, 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 977 |
|
$1.1200 / $1.5200 | Buy Now |
Part Details for RCP2512B470RJEB
RCP2512B470RJEB CAD Models
RCP2512B470RJEB Part Data Attributes:
|
RCP2512B470RJEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP2512B470RJEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 40.5586 V |
Alternate Parts for RCP2512B470RJEB
This table gives cross-reference parts and alternative options found for RCP2512B470RJEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP2512B470RJEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP2512W470RJEB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512W470RJEB |
RCP2512W470RJWB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512W470RJWB |
RCP2512W470RJTP | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512W470RJTP |
RCP2512W470RJEC | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512W470RJEC |
RCP2512B470RJED | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512B470RJED |
RCP2512W470RJS3 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512W470RJS3 |
RCP2512W470RJED | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512W470RJED |
RCP2512B470RJET | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512B470RJET |
RCP2512B470RJTP | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512B470RJTP |
RCP2512W470RJS2 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 470ohm, 40.5586V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B470RJEB vs RCP2512W470RJS2 |