-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONV, RAILWAY, 50W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4524
|
Newark | Dc-Dc Converter, 1 O/P, 15V, 3.33A, Power Supply Applications:Railway, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:3.33A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power RCQ50110S15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$94.4800 / $112.4800 | Buy Now |
DISTI #
1470-3387-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
9 In Stock |
|
$112.4800 | Buy Now |
DISTI #
209-RCQ50110S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 50W RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
RCQ50110S15
|
TME | Converter: DC/DC, 50W, Uin: 66÷160V, Uout: 15VDC, Iout: 3.33A, 320kHz Min Qty: 1 | 0 |
|
$103.1900 / $110.5700 | RFQ |
DISTI #
2679804
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 15V, 3.33A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$111.0597 | Buy Now |
DISTI #
2679804
|
Farnell | DC-DC CONVERTER, 1 O/P, 15V, 3.33A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$110.8684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCQ50110S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
RCQ50110S15
XP Power
DC-DC CONV, RAILWAY, 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |