Part Details for RCQ50110S24 by XP Power
Overview of RCQ50110S24 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for RCQ50110S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4525
|
Newark | Dc-Dc Converter, 1 O/P, 24V, 2.08A, Power Supply Approvals:Railway, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.08A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power RCQ50110S24 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4800 / $109.1100 | Buy Now |
DISTI #
05AC8649
|
Newark | Dc-Dc Converter, 1 O/P, 24V, 2.08A, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:24V, Output Current - Output 1:2.08A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Xp Power RCQ50110S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5300 | Buy Now |
DISTI #
209-RCQ50110S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 50W RoHS: Compliant | 4 |
|
$101.2300 / $112.4800 | Buy Now |
DISTI #
71929681
|
RS | DC-DC Converter, Thru Hole, DIP, 50W, 24V@2.08A, 66-160V In, RCQ Series | XP Power RCQ50110S24 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$94.4800 / $109.1100 | RFQ |
DISTI #
RCQ50110S24
|
TME | Converter: DC/DC, 50W, Uin: 66÷160V, Uout: 24VDC, Iout: 2.08A, 320kHz Min Qty: 1 | 0 |
|
$98.7800 / $131.4600 | RFQ |
DISTI #
2679805
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 24V, 2.08A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$108.7406 / $114.5017 | Buy Now |
DISTI #
2679805
|
Farnell | DC-DC CONVERTER, 1 O/P, 24V, 2.08A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$99.7541 | Buy Now |
Part Details for RCQ50110S24
RCQ50110S24 CAD Models
RCQ50110S24 Part Data Attributes
|
RCQ50110S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
RCQ50110S24
XP Power
DC-DC CONV, RAILWAY, 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |