Part Details for RCR42G122JS by Rockwell Automation / Allen-Bradley
Overview of RCR42G122JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR42G122JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 91 |
|
$1.7772 / $3.8080 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.2k OHM,5%,S-level | 1074 |
|
$2.4750 / $6.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.2k OHM,5%,S-level | 72 |
|
$2.5500 / $5.1000 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.2k OHM,5%,S-level | 212 |
|
$3.6815 / $5.9700 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.2k OHM,5%,S-level | 128 |
|
$4.0545 / $6.5748 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.2k OHM,5%,S-level | 80 |
|
$4.1625 / $6.7500 | Buy Now |
Part Details for RCR42G122JS
RCR42G122JS CAD Models
RCR42G122JS Part Data Attributes:
|
RCR42G122JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR42G122JS
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 2W, 1200ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 1.14 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 7.92 mm | |
Package Length | 17.48 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RCR42G122JS
This table gives cross-reference parts and alternative options found for RCR42G122JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR42G122JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR42G122JM | RESISTOR, CARBON COMPOSITION, 2W, 5%, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR42G122JS vs RCR42G122JM |
RCR42G122JP | Fixed Resistor, Carbon Composition, 2W, 1200ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR42G122JS vs RCR42G122JP |