-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8971
|
Newark | Res, 10M, 1%, 0.2W, 0402, Thick Film Rohs Compliant: Yes |Vishay RCS040210M0FKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0310 | Buy Now |
DISTI #
65AK0095
|
Newark | Res, 10M, 1%, 0.2W, 0402, Thick Film Rohs Compliant: Yes |Vishay RCS040210M0FKED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.1550 | Buy Now |
DISTI #
49AJ7321
|
Newark | Rcs0402 100 10M 1% Et7 E3 Rohs Compliant: Yes |Vishay RCS040210M0FKED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
RCS040210M0FKED
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: RCS040210M0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0078 / $0.0120 | Buy Now |
DISTI #
71-RCS040210M0FKED
|
Mouser Electronics | Thick Film Resistors - SMD 0.2watt 10Mohms 1% 100ppm RoHS: Compliant | 24055 |
|
$0.0080 / $0.1200 | Buy Now |
DISTI #
V72:2272_19022717
|
Arrow Electronics | Res Thick Film 0402 10M Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 Container: Cut Strips | Americas - 8300 |
|
$0.0096 / $0.0694 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0.2watt 10Mohms 1% 100ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0134 | Buy Now |
DISTI #
71260563
|
Verical | Res Thick Film 0402 10M Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 658 Package Multiple: 1 Date Code: 2340 | Americas - 8300 |
|
$0.0096 / $0.0193 | Buy Now |
DISTI #
RCS040210M0FKED
|
TTI | Thick Film Resistors - SMD 0.2watt 10Mohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0079 / $0.0109 | Buy Now |
DISTI #
RCS040210M0FKED
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: RCS040210M0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS040210M0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS040210M0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |