Part Details for RCS0603J132CS by Samsung Electro-Mechanics
Overview of RCS0603J132CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS0603J132CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS0603J132CS-ND
|
DigiKey | RES 1.3K OHM 5% 1/20W 0201 Min Qty: 150000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
RCS0603J132CS
|
Avnet Americas | RESISTOR ANTI-SULFUR201 1.3KOHM 0.05W 1/20W 250PPM| - Tape and Reel (Alt: RCS0603J132CS) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 | 0 |
|
$0.0073 | Buy Now |
DISTI #
RCS0603J132CS
|
Avnet Americas | RESISTOR ANTI-SULFUR201 1.3KOHM 0.05W 1/20W 250PPM| - Tape and Reel (Alt: RCS0603J132CS) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0098 | Buy Now |
Part Details for RCS0603J132CS
RCS0603J132CS CAD Models
RCS0603J132CS Part Data Attributes:
|
RCS0603J132CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS0603J132CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RCS0603J132CS
This table gives cross-reference parts and alternative options found for RCS0603J132CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603J132CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS0603J132AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RCS0603J132CS vs RCS0603J132AS |
RCM0603J132AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603J132CS vs RCM0603J132AS |
RC0603J132GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603J132CS vs RC0603J132GS |