Part Details for RCS0603J240CS by Samsung Electro-Mechanics
Overview of RCS0603J240CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS0603J240CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS0603J240CS-ND
|
DigiKey | RES 24 OHM 5% 1/20W 0201 Min Qty: 150000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
RCS0603J240CS
|
Avnet Americas | RESISTOR ANTI-SULFUR201 24OHM 0.05W 1/20W 250PPM| - Tape and Reel (Alt: RCS0603J240CS) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 | 0 |
|
$0.0073 | Buy Now |
DISTI #
RCS0603J240CS
|
Avnet Americas | RESISTOR ANTI-SULFUR201 24OHM 0.05W 1/20W 250PPM| - Tape and Reel (Alt: RCS0603J240CS) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0098 | Buy Now |
DISTI #
RCS0603J240CS
|
Avnet Americas | RESISTOR ANTI-SULFUR201 24OHM 0.05W 1/20W 250PPM| - Tape and Reel (Alt: RCS0603J240CS) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0098 | Buy Now |
DISTI #
RCS0603J240CS
|
Avnet Asia | RESISTOR ANTI-SULFUR201 24OHM 0.05W 1/20W 250PPM| (Alt: RCS0603J240CS) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCS0603J240CS
RCS0603J240CS CAD Models
RCS0603J240CS Part Data Attributes
|
RCS0603J240CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS0603J240CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RCS0603J240CS
This table gives cross-reference parts and alternative options found for RCS0603J240CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603J240CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603J240AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603J240CS vs RC0603J240AS |
TSR20GJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Tateyama Kagaku Group | RCS0603J240CS vs TSR20GJ240V |
CR06TR240J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Akahane Electronics Ind Corp | RCS0603J240CS vs CR06TR240J |
RCS0603J240AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RCS0603J240CS vs RCS0603J240AS |
RCM0603J240CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCS0603J240CS vs RCM0603J240CS |