-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5075
|
Newark | Res, 0R, 0.4W, 0805, Thick Film, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:500Mw, Current Rating:4A, Product Range:Rcs E3 Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay RCS08050000Z0EA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7086 |
|
$0.0200 | Buy Now |
DISTI #
41AH5076
|
Newark | Res, 0R, 0.4W, 0805, Thick Film, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:500Mw, Current Rating:4A, Product Range:Rcs E3 Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay RCS08050000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
69AK9010
|
Newark | Res, Jumper, 0.5W, Thick Film, 0805 Rohs Compliant: Yes |Vishay RCS08050000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0310 | Buy Now |
DISTI #
RCS08050000Z0EA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 400 mW, Surface Mount - Tape and Reel (Alt: RCS08050000Z0EA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0184 | Buy Now |
DISTI #
41AH5075
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 400 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 41AH5075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0350 / $0.1770 | Buy Now |
DISTI #
71-RCS08050000Z0EA
|
Mouser Electronics | Thick Film Resistors - SMD 500mW ZeroOhms AEC-Q200 RoHS: Compliant | 26268 |
|
$0.0130 / $0.1700 | Buy Now |
|
Future Electronics | RC Series 0805 0.5 W 0 Ohm Jumper SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0113 / $0.0129 | Buy Now |
DISTI #
68500369
|
Verical | Res Thick Film 0805 0 Ohm Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2223 | Americas - 5000 |
|
$0.0115 | Buy Now |
DISTI #
RCS08050000Z0EA
|
TTI | Thick Film Resistors - SMD 500mW ZeroOhms AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0111 / $0.0130 | Buy Now |
DISTI #
RCS08050000Z0EA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 400 mW, Surface Mount - Tape and Reel (Alt: RCS08050000Z0EA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS08050000Z0EA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS08050000Z0EA
Vishay Intertechnologies
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 4A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RCS08050000Z0EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS08050000Z0EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08050000Z0EAHP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS08050000Z0EA vs CRCW08050000Z0EAHP |