Part Details for RCS1005F203CS by Samsung Electro-Mechanics
Overview of RCS1005F203CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005F203CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-7040-1-ND
|
DigiKey | RES 20K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
RCS1005F203CS
|
Avnet Americas | RESISTOR, 0402, 20KOHM, 0.0625W, 1/16W, 100PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS1005F203CS) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
|
Future Electronics | RCS1005 Series Thick Film General Chip Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0032 | Buy Now |
DISTI #
RCS1005F203CS
|
Avnet Americas | RESISTOR, 0402, 20KOHM, 0.0625W, 1/16W, 100PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS1005F203CS) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
RCS1005F203CS
|
Avnet Asia | RESISTOR, 0402, 20KOHM, 0.0625W, 1/16W, 100PPM, 1%, ANTI-S (Alt: RCS1005F203CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCS1005F203CS
RCS1005F203CS CAD Models
RCS1005F203CS Part Data Attributes:
|
RCS1005F203CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F203CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F203CS
This table gives cross-reference parts and alternative options found for RCS1005F203CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F203CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFGL0402R2002F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RCS1005F203CS vs TFGL0402R2002F-T10 |
CR202002F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCS1005F203CS vs CR202002F-13 |
RMSW10K2002FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005F203CS vs RMSW10K2002FTH |
MC0.0625W04021%20KFR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 20000ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | RCS1005F203CS vs MC0.0625W04021%20KFR |
CR0402F20K0Q01Z | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Ever Ohms Technology Co Ltd | RCS1005F203CS vs CR0402F20K0Q01Z |
MC0.0625W04021%20K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RCS1005F203CS vs MC0.0625W04021%20K |
CR0402F20K0Q10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Ever Ohms Technology Co Ltd | RCS1005F203CS vs CR0402F20K0Q10 |
CR0402TT10020K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RCS1005F203CS vs CR0402TT10020K+/-1% |