Part Details for RCWE0603R120JKTA by Vishay Intertechnologies
Overview of RCWE0603R120JKTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE0603R120JKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE0603R120JKTA
|
Avnet Americas | Resistor Current Sense Thick Film 0603 0.12 Ohm 5% 1/5W ±100ppm/°C Molded Surface Mount Paper T/R - Tape and Reel (Alt: RCWE0603R120JKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.4528 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3300 | Buy Now |
DISTI #
RCWE0603R120JKTA
|
Avnet Americas | Resistor Current Sense Thick Film 0603 0.12 Ohm 5% 1/5W ±100ppm/°C Molded Surface Mount Paper T/R - Tape and Reel (Alt: RCWE0603R120JKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.4528 | Buy Now |
Part Details for RCWE0603R120JKTA
RCWE0603R120JKTA CAD Models
RCWE0603R120JKTA Part Data Attributes:
|
RCWE0603R120JKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE0603R120JKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.12ohm, 0.1549V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1549 V |
Alternate Parts for RCWE0603R120JKTA
This table gives cross-reference parts and alternative options found for RCWE0603R120JKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE0603R120JKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE0603R120JKEA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.12ohm, 0.1549V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWE0603R120JKTA vs RCWE0603R120JKEA |