-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5627
|
Newark | Res, R5, 1%, 0.25W, 0805, Thick Film, Resistance:0.5Ohm, Product Range:Rcwe Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Vishay RCWE0805R500FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.2030 / $0.2400 | Buy Now |
DISTI #
23Y0574
|
Newark | Res, R5, 1%, 0.25W, 0805, Thick Film, Resistance:0.5Ohm, Product Range:Rcwe Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Vishay RCWE0805R500FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2270 | Buy Now |
DISTI #
RCWE0805R500FKEA
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE0805R500FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1412 | Buy Now |
DISTI #
65AK5627
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 65AK5627) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 4880 Partner Stock |
|
$0.2500 / $0.3950 | Buy Now |
DISTI #
71-RCWE0805R500FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .5ohms 1% 100ppm RoHS: Compliant | 29115 |
|
$0.0490 / $0.4800 | Buy Now |
|
Future Electronics | RCWE 0805 0.25 W 0.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.1940 / $0.2050 | Buy Now |
DISTI #
RCWE0805R500FKEA
|
TTI | Current Sense Resistors - SMD 1/4watt .5ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 95000 In Stock |
|
$0.0400 / $0.0610 | Buy Now |
DISTI #
RCWE0805R500FKEA
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE0805R500FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1412 | Buy Now |
DISTI #
65AK5627
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 65AK5627) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 4880 Partner Stock |
|
$0.2500 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE0805R500FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE0805R500FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |