Part Details for RCWE1020R332FKEA by Vishay Intertechnologies
Overview of RCWE1020R332FKEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE1020R332FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7798
|
Newark | Fixed Resistor, Thick Film, 2W, 0.332Ohm, 0.8149V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 1020 |Vishay RCWE1020R332FKEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4120 / $1.0400 | Buy Now |
DISTI #
46Y8261
|
Newark | Resistor, Current Sense, 0R332, 1%, 1020, Resistance:0.332Ohm, Product Range:Rcwe Series, Resistor Case/Package:1020 [2550 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.5Mm Rohs Compliant: Yes |Vishay RCWE1020R332FKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
52Y8568
|
Newark | Resistor, Current Sense, 0R332, 1%, 1020, Resistance:0.332Ohm, Product Range:Rcwe Series, Resistor Case/Package:1020 [2550 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.5Mm Rohs Compliant: Yes |Vishay RCWE1020R332FKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 | Buy Now |
DISTI #
71-RCWE1020R332FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .332ohms 1% 100ppm RoHS: Compliant | 20273 |
|
$0.1590 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1788 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.2632 / $0.7925 | Buy Now | |
|
Bristol Electronics | 3765 |
|
RFQ | ||
|
Quest Components | 3012 |
|
$0.2394 / $0.6840 | Buy Now | |
DISTI #
RCWE1020R332FKEA
|
TTI | Current Sense Resistors - SMD 2watt .332ohms 1% 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1900 | Buy Now |
DISTI #
VISHAY RCWE1020R332FKEA
|
PEI Genesis | Fixed Resistor | 4000 |
|
Buy Now |
Part Details for RCWE1020R332FKEA
RCWE1020R332FKEA CAD Models
RCWE1020R332FKEA Part Data Attributes:
|
RCWE1020R332FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1020R332FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.332ohm, 0.8149V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.8149 V |
Alternate Parts for RCWE1020R332FKEA
This table gives cross-reference parts and alternative options found for RCWE1020R332FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1020R332FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE1020R332FKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.332ohm, 0.8149V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | RCWE1020R332FKEA vs RCWE1020R332FKTA |