Part Details for RCWE1206R250FKEA by Vishay Intertechnologies
Overview of RCWE1206R250FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE1206R250FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RCWE1206R250FKEA
|
Mouser Electronics | Current Sense Resistors - SMD .5watt .250ohm 1% 100ppm RoHS: Compliant | 19727 |
|
$0.0730 / $0.4700 | Buy Now |
|
Future Electronics | thick film 0.25 ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1670 / $0.1720 | Buy Now |
DISTI #
RCWE1206R250FKEA
|
TTI | Current Sense Resistors - SMD .5watt .250ohm 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
RCWE1206R250FKEA
|
Avnet Abacus | VISRCWE1206R250FKEA (Alt: RCWE1206R250FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWE1206R250FKEA
RCWE1206R250FKEA CAD Models
RCWE1206R250FKEA Part Data Attributes:
|
RCWE1206R250FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R250FKEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |