-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.33W, 0.01ohm, 0.0574V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWH080510L0JQEA
|
Avnet Americas | Res Thick Film 0805 10MilliOhm 5% 1/3W ±400ppm/°C Molded T/R - Tape and Reel (Alt: RCWH080510L0JQEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2673 / $0.3396 | Buy Now |
DISTI #
71-RCWH080510L0JQEA
|
Mouser Electronics | Current Sense Resistors - SMD 0.33W .01ohms 5% 400ppm RoHS: Compliant | 4200 |
|
$0.2570 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.2480 | Buy Now |
DISTI #
RCWH080510L0JQEA
|
TTI | Current Sense Resistors - SMD 0.33W .01ohms 5% 400ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
RCWH080510L0JQEA
|
Avnet Asia | Res Thick Film 0805 10MilliOhm 5% 1/3W ±400ppm/°C Molded T/R (Alt: RCWH080510L0JQEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWH080510L0JQEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWH080510L0JQEA
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.33W, 0.01ohm, 0.0574V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0574 V |