Part Details for RCWH0805R121FKEA by Vishay Intertechnologies
Overview of RCWH0805R121FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RCWH0805R121FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWH0805R121FKEA
|
Avnet Americas | Res Thick Film 0805 121MilliOhm 1% 1/3W ±100ppm/°C Molded T/R (Alt: RCWH0805R121FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2673 / $0.3396 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2480 | Buy Now |
DISTI #
RCWH0805R121FKEA
|
Avnet Americas | Res Thick Film 0805 121MilliOhm 1% 1/3W ±100ppm/°C Molded T/R (Alt: RCWH0805R121FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2673 / $0.3396 | Buy Now |
Part Details for RCWH0805R121FKEA
RCWH0805R121FKEA CAD Models
RCWH0805R121FKEA Part Data Attributes:
|
RCWH0805R121FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWH0805R121FKEA
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.33W, 0.121ohm, 0.1998V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1998 V |