Part Details for RCWL1206R200JMEA by Vishay Intertechnologies
Overview of RCWL1206R200JMEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL1206R200JMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1055
|
Newark | Rcwl-1206 .2 5% 300 Ea E3 |Vishay RCWL1206R200JMEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1900 | Buy Now |
DISTI #
RCWL1206R200JMEA
|
Avnet Americas | Res Thick Film 1206 0.2 Ohm 5% 1/4W ±300ppm/°C Molded SMD SMD Punched Paper T/R - Tape and Reel (Alt: RCWL1206R200JMEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.1887 | Buy Now |
DISTI #
71-RCWL1206R200JMEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .200ohm 5% RoHS: Compliant | 13672 |
|
$0.0490 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1375 | Buy Now |
|
Quest Components | 360 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
RCWL1206R200JMEA
|
TTI | Current Sense Resistors - SMD 1/4watt .200ohm 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
RCWL1206R200JMEA
|
Avnet Americas | Res Thick Film 1206 0.2 Ohm 5% 1/4W ±300ppm/°C Molded SMD SMD Punched Paper T/R - Tape and Reel (Alt: RCWL1206R200JMEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.1887 | Buy Now |
Part Details for RCWL1206R200JMEA
RCWL1206R200JMEA CAD Models
RCWL1206R200JMEA Part Data Attributes:
|
RCWL1206R200JMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL1206R200JMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.2ohm, 0.2236V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2236 V |
Alternate Parts for RCWL1206R200JMEA
This table gives cross-reference parts and alternative options found for RCWL1206R200JMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL1206R200JMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL1206R200JMTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.2ohm, 0.2236V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWL1206R200JMEA vs RCWL1206R200JMTA |