Part Details for RCWL2512R620JNEA by Vishay Intertechnologies
Overview of RCWL2512R620JNEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL2512R620JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL2512R620JNEA
|
Avnet Americas | SMD Current Sense Resistor, 620 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: RCWL2512R620JNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.2641 | Buy Now |
DISTI #
71-RCWL2512R620JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .62ohms 5% 200ppm RoHS: Compliant | 20000 |
|
$0.1890 / $0.6500 | Buy Now |
DISTI #
V72:2272_09265745
|
Arrow Electronics | Res Thick Film 2512 0.62 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1827 Container: Cut Strips | Americas - 1564 |
|
$0.0110 / $0.0395 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 1watt .62ohms 5% 200ppm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1950 | Buy Now |
DISTI #
29028928
|
Verical | Res Thick Film 2512 0.62 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 150 Package Multiple: 1 Date Code: 1827 | Americas - 1564 |
|
$0.0110 / $0.0128 | Buy Now |
|
Bristol Electronics | 1957 |
|
RFQ | ||
|
Quest Components | 1565 |
|
$0.2516 / $0.6290 | Buy Now | |
DISTI #
RCWL2512R620JNEA
|
TTI | Current Sense Resistors - SMD 1watt .62ohms 5% 200ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.1960 | Buy Now |
Part Details for RCWL2512R620JNEA
RCWL2512R620JNEA CAD Models
RCWL2512R620JNEA Part Data Attributes:
|
RCWL2512R620JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL2512R620JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.62ohm, 0.7874V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.7874 V |
Alternate Parts for RCWL2512R620JNEA
This table gives cross-reference parts and alternative options found for RCWL2512R620JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL2512R620JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73L7R62J | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.62ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | CTS Corporation | RCWL2512R620JNEA vs 73L7R62J |