Part Details for RCWP0540332RFKET by Vishay Intertechnologies
Overview of RCWP0540332RFKET by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0540332RFKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0540332RFKET
|
Avnet Americas | Res Thick Film 0504 332Ohm 1% 2/25W ±100ppm/°C Molded Waffle Tray - Waffle Pack (Alt: RCWP0540332RFKET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6574 / $2.1952 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$1.6700 | Buy Now |
Part Details for RCWP0540332RFKET
RCWP0540332RFKET CAD Models
RCWP0540332RFKET Part Data Attributes
|
RCWP0540332RFKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0540332RFKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.08W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RCWP0540332RFKET
This table gives cross-reference parts and alternative options found for RCWP0540332RFKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0540332RFKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP0540332RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540332RFKET vs RCWP0540332RFKEC |
RCWP0540332RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540332RFKET vs RCWP0540332RFKEA |
RCWP0540332RFKTP | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540332RFKET vs RCWP0540332RFKTP |
RCWP0540332RFKWB | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540332RFKET vs RCWP0540332RFKWB |
RCWP0540332RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 332ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540332RFKET vs RCWP0540332RFKEB |
RCWP0540332RFKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 0540, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP0540332RFKET vs RCWP0540332RFKEA |