Part Details for RCWP054033R2FKWB by Vishay Intertechnologies
Overview of RCWP054033R2FKWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP054033R2FKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP054033R2FKWB
|
Avnet Americas | Res Thick Film 0504 33.2Ohm 1% 2/25W ±100ppm/°C Molded Tray - Waffle Pack (Alt: RCWP054033R2FKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6574 / $2.1952 | Buy Now |
Part Details for RCWP054033R2FKWB
RCWP054033R2FKWB CAD Models
RCWP054033R2FKWB Part Data Attributes
|
RCWP054033R2FKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP054033R2FKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33.2ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RCWP054033R2FKWB
This table gives cross-reference parts and alternative options found for RCWP054033R2FKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP054033R2FKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP054033R2FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33.2ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP054033R2FKWB vs RCWP054033R2FKS2 |
RCWP054033R2FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33.2ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP054033R2FKWB vs RCWP054033R2FKTP |
RCWP054033R2FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 33.2 ohm, SURFACE MOUNT, 0540, CHIP | Vishay Dale | RCWP054033R2FKWB vs RCWP054033R2FKTP |
RCWP054033R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33.2ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP054033R2FKWB vs RCWP054033R2FKEA |
RCWP054033R2FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 33.2 ohm, SURFACE MOUNT, 0540, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP054033R2FKWB vs RCWP054033R2FKEA |
RCWP054033R2FKET | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33.2ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP054033R2FKWB vs RCWP054033R2FKET |