Part Details for RCWP0575330KJNWB by Vishay Intertechnologies
Overview of RCWP0575330KJNWB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP0575330KJNWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0575330KJNWB
|
Avnet Americas | Resistor High Reliability Thick Film 0705 330k Ohm 5% 3/20W ±200ppm/°C Molded Waffle - Waffle Pack (Alt: RCWP0575330KJNWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4657 / $1.5281 | Buy Now |
DISTI #
RCWP0575330KJNWB
|
Avnet Americas | Resistor High Reliability Thick Film 0705 330k Ohm 5% 3/20W ±200ppm/°C Molded Waffle - Waffle Pack (Alt: RCWP0575330KJNWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4657 / $1.5281 | Buy Now |
DISTI #
RCWP0575330KJNWB
|
Avnet Americas | Resistor High Reliability Thick Film 0705 330k Ohm 5% 3/20W ±200ppm/°C Molded Waffle - Waffle Pack (Alt: RCWP0575330KJNWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4657 / $1.5281 | Buy Now |
Part Details for RCWP0575330KJNWB
RCWP0575330KJNWB CAD Models
RCWP0575330KJNWB Part Data Attributes
|
RCWP0575330KJNWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0575330KJNWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 330000ohm, 70V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 70 V |