Part Details for RCWP11005K90FKTN by Vishay Intertechnologies
Overview of RCWP11005K90FKTN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP11005K90FKTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP11005K90FKTN
|
Avnet Americas | Res Thick Film 1010 5.9kOhm 1% 1/2W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: RCWP11005K90FKTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.6412 / $0.8146 | Buy Now |