Part Details for RCWP1206100RFKWB by Vishay Intertechnologies
Overview of RCWP1206100RFKWB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP1206100RFKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1680
|
Newark | Thick Film/Industrial,1206,250Mw,100,1%,bulk Rohs Compliant: No |Vishay RCWP1206100RFKWB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.9790 | Buy Now |
DISTI #
RCWP1206100RFKWB
|
Avnet Americas | Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Tray - Waffle Pack (Alt: RCWP1206100RFKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 100 |
|
$1.0475 | Buy Now |
DISTI #
RCWP1206100RFKWB
|
Avnet Americas | Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Tray - Waffle Pack (Alt: RCWP1206100RFKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 100 |
|
$1.0475 | Buy Now |
DISTI #
RCWP1206100RFKWB
|
Avnet Americas | Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Tray - Waffle Pack (Alt: RCWP1206100RFKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 100 |
|
$1.0475 | Buy Now |
Part Details for RCWP1206100RFKWB
RCWP1206100RFKWB CAD Models
RCWP1206100RFKWB Part Data Attributes
|
RCWP1206100RFKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP1206100RFKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP1206100RFKWB
This table gives cross-reference parts and alternative options found for RCWP1206100RFKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP1206100RFKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP1206100RFKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206100RFKWB vs RCWP1206100RFKS6 |
RCWP1206100RFKET | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206100RFKWB vs RCWP1206100RFKET |
RCWP1206100RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206100RFKWB vs RCWP1206100RFKEA |
RCWP1206100RFKTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206100RFKWB vs RCWP1206100RFKTP |
RCWP1206100RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206100RFKWB vs RCWP1206100RFKEC |
RCWP1206100RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206100RFKWB vs RCWP1206100RFKEB |