Part Details for RCWP251216K2FMWB by Vishay Intertechnologies
Overview of RCWP251216K2FMWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP251216K2FMWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP251216K2FMWB
|
Avnet Americas | Res Thick Film 2512 16.2kOhm 1% 1W ±300ppm/°C Molded Tray - Waffle Pack (Alt: RCWP251216K2FMWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8316 / $2.7269 | Buy Now |
Part Details for RCWP251216K2FMWB
RCWP251216K2FMWB CAD Models
RCWP251216K2FMWB Part Data Attributes
|
RCWP251216K2FMWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP251216K2FMWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP251216K2FMWB
This table gives cross-reference parts and alternative options found for RCWP251216K2FMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP251216K2FMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP251216K2FMEC | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251216K2FMWB vs RCWP251216K2FMEC |
RCWP251216K2FMET | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251216K2FMWB vs RCWP251216K2FMET |
RCWP251216K2FMS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251216K2FMWB vs RCWP251216K2FMS2 |
RCWP251216K2FMS669 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251216K2FMWB vs RCWP251216K2FMS669 |
RCWP251216K2FMS369 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251216K2FMWB vs RCWP251216K2FMS369 |