Part Details for RCWP72251871F by Vishay Intertechnologies
Overview of RCWP72251871F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP72251871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 400 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for RCWP72251871F
RCWP72251871F CAD Models
RCWP72251871F Part Data Attributes
|
RCWP72251871F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP72251871F
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1870ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 5.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP72251871F
This table gives cross-reference parts and alternative options found for RCWP72251871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP72251871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCW72251871F42 | RESISTOR, METAL GLAZE/THICK FILM, 0.6 W, 1 %, 100 ppm, 1870 ohm, SURFACE MOUNT, CHIP | Vishay Dale | RCWP72251871F vs RCW72251871F42 |
RCWP72251871F | RESISTOR, METAL GLAZE/THICK FILM, 0.6 W, 1 %, 100 ppm, 1870 ohm, SURFACE MOUNT, CHIP | Vishay Dale | RCWP72251871F vs RCWP72251871F |