-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 51A I(D), 250V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8645
|
Newark | Mosfet, N-Ch, 250V, 51A, To-220Fm-3, Transistor Polarity:N Channel, Continuous Drain Current Id:51A, Drain Source Voltage Vds:250V, On Resistance Rds(On):0.048Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Rohm RCX511N25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3200 / $3.2000 | Buy Now |
DISTI #
RCX511N25-ND
|
DigiKey | MOSFET N-CH 250V 51A TO220FM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
605 In Stock |
|
$1.4238 / $3.0500 | Buy Now |
DISTI #
RCX511N25
|
Avnet Americas | Trans MOSFET N-CH 250V ±51A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: RCX511N25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4807 / $1.6857 | Buy Now |
DISTI #
755-RCX511N25
|
Mouser Electronics | MOSFET 10V Drive Nch MOSFET RoHS: Compliant | 432 |
|
$1.4200 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
63511098
|
Verical | Trans MOSFET N-CH 250V 51A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$2.3714 / $2.7053 | Buy Now |
DISTI #
50916377
|
Verical | Trans MOSFET N-CH 250V 51A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2007 | Americas - 369 |
|
$1.5375 / $1.7375 | Buy Now |
DISTI #
36530717
|
Verical | Trans MOSFET N-CH 250V 51A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1801 | Americas - 224 |
|
$2.5140 / $2.7053 | Buy Now |
|
Quest Components | 579 |
|
$2.6268 / $4.7760 | Buy Now | |
DISTI #
RCX511N25
|
Avnet Americas | Trans MOSFET N-CH 250V ±51A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: RCX511N25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4807 / $1.6857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCX511N25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCX511N25
ROHM Semiconductor
Power Field-Effect Transistor, 51A I(D), 250V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 197.9 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 204 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |