-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0033
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 2W, Sip, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:66Ma, Width:-, Height:- Rohs Compliant: Yes |Recom Power RD-0515D/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $9.0800 | Buy Now |
DISTI #
945-1448-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
27 In Stock |
|
$7.4992 / $9.1800 | Buy Now |
DISTI #
919-RD-0515D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-15Vout RoHS: Compliant | 25 |
|
$7.4000 / $9.1000 | Buy Now |
DISTI #
72084887
|
RS | DC-DC Converter, SIP7 1kV , Dual, 2W, +/-15V, +/-66mA, RD Series | RECOM Power Inc. RD-0515D/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 15 |
|
$9.4500 | Buy Now |
|
Future Electronics | RD Series ±15 V ±66 mA 2 W Dual Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$7.4300 / $7.5800 | Buy Now |
|
Onlinecomponents.com | 2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg, V. In: 05, V. Out: +/-15, mA. Out: +/-66 RoHS: Compliant |
100 In Stock |
|
$6.8600 / $7.3900 | Buy Now |
DISTI #
76471693
|
Verical | Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2337 | Americas - 100 |
|
$8.8308 / $9.6099 | Buy Now |
DISTI #
RD-0515D/P
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -15VDC, SIP7 Min Qty: 1 | 0 |
|
$7.9900 / $9.3400 | RFQ |
|
Master Electronics | 2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg, V. In: 05, V. Out: +/-15, mA. Out: +/-66 RoHS: Compliant |
100 In Stock |
|
$6.8600 / $7.3900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC +/-15VDC +/-66mA SIP7 | 0 |
|
$9.1305 / $9.7697 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD-0515D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RD-0515D/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP5/7,.05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |